Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455U2202BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK6852
Product Range1455 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $63.130 |
| 25+ | $60.250 |
| 50+ | $58.650 |
| 100+ | $56.710 |
| 250+ | $54.800 |
Price for:Each
Minimum: 1
Multiple: 1
$63.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455U2202BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK6852
Product Range1455 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric66mm
External Width - Metric220mm
External Depth - Metric191mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial8.66"
External Depth - Imperial7.52"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
66mm
External Depth - Metric
191mm
Body Color
Black
External Height - Imperial
2.6"
External Depth - Imperial
7.52"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
220mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
1455 Series
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
