Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1456PH1WHBUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73K6147
Product Range1456 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $64.250 |
| 5+ | $62.790 |
| 10+ | $61.310 |
| 25+ | $59.830 |
| 50+ | $58.720 |
| 100+ | $56.140 |
| 250+ | $53.920 |
Price for:Each
Minimum: 1
Multiple: 1
$64.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456PH1WHBUCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73K6147
Product Range1456 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric356mm
External Depth - Metric211mm
IP RatingIP31
Body ColorBeige, Blue
NEMA Rating-
External Height - Imperial3"
External Width - Imperial14"
External Depth - Imperial8.3"
Product Range1456 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76.2mm
External Depth - Metric
211mm
Body Color
Beige, Blue
External Height - Imperial
3"
External Depth - Imperial
8.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
356mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
14"
Product Range
1456 Series
Configurable
No
Technical Docs (2)
Alternatives for 1456PH1WHBU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
