Print Page
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.290 |
| 5+ | $79.720 |
| 10+ | $78.150 |
| 25+ | $76.590 |
| 50+ | $75.400 |
| 100+ | $72.660 |
| 250+ | $70.290 |
Price for:Each
Minimum: 1
Multiple: 1
$81.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457N1602ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1236
Product Range1457-EMI
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.73mm
External Width - Metric58.93mm
External Depth - Metric120.14mm
IP RatingIP54
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial1.21"
External Width - Imperial2.32"
External Depth - Imperial4.73"
Product Range1457-EMI
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.73mm
External Depth - Metric
120.14mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.32"
Product Range
1457-EMI
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
58.93mm
IP Rating
IP54
Body Color
Transparent
External Height - Imperial
1.21"
External Depth - Imperial
4.73"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

