Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1457U2202Copy |
| Newark Part No. | 33AJ1332 |
| Product Range | 1457 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.960 |
| 5+ | $81.960 |
| 10+ | $76.990 |
| 25+ | $69.980 |
| 50+ | $68.560 |
| 100+ | $67.180 |
| 250+ | $65.820 |
Price for:Each
Minimum: 1
Multiple: 1
$95.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1457U2202Copy |
| Newark Part No. | 33AJ1332 |
| Product Range | 1457 Series |
| Technical Datasheet | |
| Enclosure Type | Wall Mount |
| Enclosure Material | Extruded Aluminum |
| External Height - Metric | 68.07mm |
| External Width - Metric | 191.01mm |
| External Depth - Metric | 219.96mm |
| IP Rating | IP65 |
| Body Color | Clear |
| NEMA Rating | - |
| External Height - Imperial | 2.68" |
| External Width - Imperial | 7.52" |
| External Depth - Imperial | 8.66" |
| Product Range | 1457 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Type | Wall Mount |
|---|---|
| External Height - Metric | 68.07mm |
| External Depth - Metric | 219.96mm |
| Body Color | Clear |
| External Height - Imperial | 2.68" |
| External Depth - Imperial | 8.66" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Extruded Aluminum |
|---|---|
| External Width - Metric | 191.01mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Width - Imperial | 7.52" |
| Product Range | 1457 Series |
Technical Docs (2)
Alternatives for 1457U2202
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
