Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487EXSSCopy
Newark Part No.28Y0131
Product Range1487XSS Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $731.170 |
| 5+ | $716.550 |
| 10+ | $701.920 |
| 25+ | $687.310 |
| 50+ | $672.680 |
Price for:Each
Minimum: 1
Multiple: 1
$731.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487EXSSCopy
Newark Part No.28Y0131
Product Range1487XSS Series
Technical Datasheet
External Height - Metric203.2mm
External Width - Metric203.2mm
Length - Metric428.75mm
External Height - Imperial8"
External Width - Imperial8"
Length - Imperial16.88"
Raceway / Duct Color-
Raceway / Duct Material304 Stainless Steel
Product Range1487XSS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
203.2mm
Length - Metric
428.75mm
External Width - Imperial
8"
Raceway / Duct Color
-
Product Range
1487XSS Series
External Width - Metric
203.2mm
External Height - Imperial
8"
Length - Imperial
16.88"
Raceway / Duct Material
304 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
