Print Page
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.940 |
| 5+ | $26.450 |
| 10+ | $25.620 |
| 25+ | $25.130 |
| 50+ | $24.420 |
| 100+ | $23.090 |
| 250+ | $22.610 |
Price for:Each
Minimum: 1
Multiple: 1
$26.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WDBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78R9190
Product Range1550
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric115mm
External Width - Metric64mm
External Depth - Metric55mm
IP RatingIP66
IP RatingIP66
Body ColorBlack
NEMA Rating-
External Height - Imperial4.53"
External Width - Imperial2.52"
External Depth - Imperial2.17"
Product Range1550
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
115mm
External Depth - Metric
55mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
1550
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP66
Body Color
Black
External Height - Imperial
4.53"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1550WDBK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

