Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1552CPLBK-10Copy
Newark Part No.42AH1284
Product Range1552 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 5+ | $11.790 |
| 10+ | $11.170 |
| 25+ | $10.910 |
| 50+ | $10.660 |
| 100+ | $10.100 |
| 250+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$12.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1552CPLBK-10Copy
Newark Part No.42AH1284
Product Range1552 Series
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorBlack
For Use WithHammond 1552 Series Plastic Enclosures
External Height - Metric50.8mm
External Width - Metric76mm
External Height - Imperial2"
External Width - Imperial3"
Product Range1552 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
End Panel
Body Color
Black
External Height - Metric
50.8mm
External Height - Imperial
2"
Product Range
1552 Series
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Hammond 1552 Series Plastic Enclosures
External Width - Metric
76mm
External Width - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1552CPLBK-10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
