Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555RGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1288
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.210 |
| 5+ | $36.560 |
| 10+ | $35.390 |
| 25+ | $34.730 |
| 50+ | $33.730 |
| 100+ | $31.900 |
| 250+ | $31.240 |
Price for:Each
Minimum: 1
Multiple: 1
$37.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555RGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1288
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric160mm
External Depth - Metric160mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial2.36"
External Width - Imperial6.3"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
60mm
External Depth - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.3"
Product Range
-
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
