Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555VA2GYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43Y2438
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.660 |
| 5+ | $73.910 |
| 10+ | $73.090 |
| 25+ | $72.310 |
| 50+ | $70.960 |
| 100+ | $70.300 |
| 250+ | $69.910 |
Price for:Each
Minimum: 1
Multiple: 1
$80.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555VA2GYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43Y2438
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric240mm
IP RatingIP68
IP RatingIP68
Body ColorGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial9.45"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
90mm
External Depth - Metric
240mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
6.3"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP68
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
9.45"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
