Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1555VGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1293
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.960 |
| 5+ | $58.430 |
| 10+ | $55.380 |
| 25+ | $51.460 |
| 50+ | $48.510 |
| 100+ | $47.940 |
| 250+ | $46.970 |
Price for:Each
Minimum: 1
Multiple: 1
$65.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555VGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1293
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric240mm
External Width - Metric160mm
External Depth - Metric90mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial9.45"
External Width - Imperial6.3"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
240mm
External Depth - Metric
90mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.3"
Product Range
-
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
9.45"
External Depth - Imperial
3.54"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1555VGY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
