Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590BBRDCopy
Newark Part No.60R6933
Product Range1590 Series
Your Part Number
109 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
| 5+ | $21.700 |
| 10+ | $20.310 |
| 25+ | $18.690 |
| 50+ | $17.580 |
| 100+ | $16.520 |
| 250+ | $15.660 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BBRDCopy
Newark Part No.60R6933
Product Range1590 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric119mm
External Width - Metric94mm
External Depth - Metric34mm
IP RatingIP54
Body ColorRed
NEMA RatingNEMA 12K
External Height - Imperial4.69"
External Width - Imperial3.7"
External Depth - Imperial1.34"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
119mm
External Depth - Metric
34mm
Body Color
Red
External Height - Imperial
4.69"
External Depth - Imperial
1.34"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
94mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
3.7"
Product Range
1590 Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
