Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590EECopy
Newark Part No.45T1532
Also Known AsGTIN UPC EAN: 623980023144
Your Part Number
79 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.080 |
| 5+ | $35.600 |
| 10+ | $32.420 |
| 25+ | $29.880 |
| 50+ | $28.260 |
| 100+ | $26.640 |
| 250+ | $26.100 |
Price for:Each
Minimum: 1
Multiple: 1
$41.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590EECopy
Newark Part No.45T1532
Also Known AsGTIN UPC EAN: 623980023144
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric200.2mm
External Width - Metric120mm
External Depth - Metric84mm
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial7.9"
External Width - Imperial4.73"
External Depth - Imperial3.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with no mounting flange and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
200.2mm
External Depth - Metric
84mm
Body Color
Natural
External Height - Imperial
7.9"
External Depth - Imperial
3.33"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
120mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
4.73"
Product Range
-
Technical Docs (2)
Alternatives for 1590EE
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
