Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590RFCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64M0552
Product Range1590-RIBBED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.240 |
| 5+ | $35.400 |
| 10+ | $34.580 |
| 25+ | $33.740 |
| 50+ | $33.110 |
| 100+ | $31.660 |
| 250+ | $30.410 |
Price for:Each
Minimum: 1
Multiple: 1
$36.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590RFCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.64M0552
Product Range1590-RIBBED Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric62.5mm
External Width - Metric111.6mm
External Depth - Metric191.8mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial2.461"
External Width - Imperial4.39"
External Depth - Imperial7.55"
Product Range1590-RIBBED Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
62.5mm
External Depth - Metric
191.8mm
Body Color
Natural
External Height - Imperial
2.461"
External Depth - Imperial
7.55"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
111.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.39"
Product Range
1590-RIBBED Series
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
