Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590WBFLBKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71R7402
Product Range1590 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 5+ | $18.790 |
| 10+ | $18.090 |
| 25+ | $17.690 |
| 50+ | $17.090 |
| 100+ | $15.970 |
| 250+ | $15.570 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WBFLBKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71R7402
Product Range1590 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminum
External Height - Metric30.99mm
External Width - Metric60.5mm
External Depth - Metric138mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial2.38"
External Depth - Imperial5.43"
Product Range1590 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
30.99mm
External Depth - Metric
138mm
Body Color
Black
External Height - Imperial
1.22"
External Depth - Imperial
5.43"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
60.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.38"
Product Range
1590 Series
Configurable
Yes
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
