Print Page
60 In Stock
34 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.770 |
| 5+ | $36.110 |
| 10+ | $34.960 |
| 25+ | $34.310 |
| 50+ | $33.320 |
| 100+ | $31.510 |
| 250+ | $30.860 |
Price for:Each
Minimum: 1
Multiple: 1
$36.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z062Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3361
Product Range1590Z
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric98mm
External Width - Metric64mm
External Depth - Metric36mm
IP RatingIP68
IP RatingIP68
Body ColorNatural
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial3.86"
External Width - Imperial2.52"
External Depth - Imperial1.42"
Product Range1590Z
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
98mm
External Depth - Metric
36mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
2.52"
Product Range
1590Z
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP68
Body Color
Natural
External Height - Imperial
3.86"
External Depth - Imperial
1.42"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

