Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590Z235BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18X4193
Product Range1590Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $257.850 |
| 5+ | $244.190 |
| 10+ | $240.770 |
| 25+ | $235.650 |
| 50+ | $232.230 |
Price for:Each
Minimum: 1
Multiple: 1
$257.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z235BKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18X4193
Product Range1590Z Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric112.3mm
External Width - Metric230.8mm
External Depth - Metric330.7mm
IP RatingIP68
Body ColorBlack
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial4.4"
External Width - Imperial9.1"
External Depth - Imperial13.02"
Product Range1590Z Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
112.3mm
External Depth - Metric
330.7mm
Body Color
Black
External Height - Imperial
4.4"
External Depth - Imperial
13.02"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
230.8mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
9.1"
Product Range
1590Z Series
Configurable
Yes
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
