Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590ZGRP131BKCopy
Newark Part No.95AJ6157
Product Range1590ZGRPBK Series
Your Part Number
486 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.180 |
| 5+ | $112.920 |
| 10+ | $105.970 |
| 25+ | $103.750 |
| 50+ | $100.780 |
| 100+ | $100.110 |
Price for:Each
Minimum: 1
Multiple: 1
$122.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP131BKCopy
Newark Part No.95AJ6157
Product Range1590ZGRPBK Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric190mm
External Width - Metric75mm
External Depth - Metric55mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4, 4X
External Height - Imperial7.48"
External Width - Imperial2.94"
External Depth - Imperial2.17"
Product Range1590ZGRPBK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
190mm
External Depth - Metric
55mm
Body Color
Black
External Height - Imperial
7.48"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
75mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.94"
Product Range
1590ZGRPBK Series
Technical Docs (2)
Alternatives for 1590ZGRP131BK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
