Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1590ZGRP234Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12P9325
Product Range1590ZGRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $142.860 |
| 5+ | $135.490 |
| 10+ | $132.710 |
| 25+ | $130.880 |
| 50+ | $129.040 |
| 100+ | $125.350 |
Price for:Each
Minimum: 1
Multiple: 1
$142.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP234Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12P9325
Product Range1590ZGRP Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET)
External Height - Metric119.4mm
External Width - Metric250mm
External Depth - Metric255mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial4.7"
External Width - Imperial9.9"
External Depth - Imperial10"
Product Range1590ZGRP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
119.4mm
External Depth - Metric
255mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyester (PET)
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
9.9"
Product Range
1590ZGRP Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
