Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP253PLCopy
Newark Part No.28Y0268
Product Range1590ZGRP Series
Your Part Number
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.600 |
| 5+ | $31.040 |
| 10+ | $30.170 |
| 25+ | $29.800 |
| 50+ | $29.400 |
| 100+ | $28.750 |
| 250+ | $28.440 |
Price for:Each
Minimum: 1
Multiple: 1
$33.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP253PLCopy
Newark Part No.28Y0268
Product Range1590ZGRP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorNatural
For Use WithHammond 1590ZGRP253 Enclosure
External Height - Metric388mm
External Width - Metric1.78mm
External Height - Imperial15.28"
External Width - Imperial0.07"
Product Range1590ZGRP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
388mm
External Height - Imperial
15.28"
Product Range
1590ZGRP Series
Panel Material
Steel
For Use With
Hammond 1590ZGRP253 Enclosure
External Width - Metric
1.78mm
External Width - Imperial
0.07"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
