Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591CGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J3676
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 5+ | $12.680 |
| 10+ | $12.110 |
| 25+ | $11.870 |
| 50+ | $11.650 |
| 100+ | $11.140 |
| 250+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591CGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J3676
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric120mm
External Width - Metric65mm
External Depth - Metric40mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial2.56"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1591CGY
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
