Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.500 |
| 5+ | $25.020 |
| 10+ | $24.220 |
| 25+ | $23.760 |
| 50+ | $23.060 |
| 100+ | $21.790 |
| 250+ | $21.330 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$25.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B114-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42X0910
Product Range1596
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric75mm
External Depth - Metric75mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.95"
External Depth - Imperial2.95"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
40mm
External Depth - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
1596
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.57"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

