Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1597DIN6MDH68Copy
Newark Part No.81AK1468
Product Range1597DM Series
Your Part Number
102 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 5+ | $15.000 |
| 10+ | $14.000 |
| 25+ | $12.750 |
| 50+ | $11.900 |
| 100+ | $11.090 |
| 250+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597DIN6MDH68Copy
Newark Part No.81AK1468
Product Range1597DM Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolyphenylene Oxide (PPO)
External Height - Metric90mm
External Width - Metric106mm
External Depth - Metric73mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.17"
External Depth - Imperial2.87"
Product Range1597DM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
73mm
Body Color
Gray
External Height - Imperial
3.54"
External Depth - Imperial
2.87"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polyphenylene Oxide (PPO)
External Width - Metric
106mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.17"
Product Range
1597DM Series
Technical Docs (1)
Alternatives for 1597DIN6MDH68
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
