Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1598GSGYPBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M4629
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.790 |
| 5+ | $26.320 |
| 10+ | $25.470 |
| 25+ | $25.000 |
| 50+ | $24.270 |
| 100+ | $22.970 |
| 250+ | $22.480 |
Price for:Each
Minimum: 1
Multiple: 1
$26.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598GSGYPBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M4629
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric76mm
External Width - Metric160mm
External Depth - Metric250mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial6.3"
External Depth - Imperial9.84"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76mm
External Depth - Metric
250mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
-
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
2.99"
External Depth - Imperial
9.84"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
