Print Page
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 5+ | $12.680 |
| 10+ | $12.110 |
| 25+ | $11.870 |
| 50+ | $11.650 |
| 100+ | $11.140 |
| 250+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599BSGYBATCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M4633
Product Range1599
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric130mm
External Width - Metric65mm
External Depth - Metric25mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial2.56"
External Depth - Imperial0.98"
Product Range1599
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
130mm
External Depth - Metric
25mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
1599
Enclosure Material
Plastic
External Width - Metric
65mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
5.12"
External Depth - Imperial
0.98"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

