Print Page
Image is for illustrative purposes only. Please refer to product description.

518 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.040 |
| 5+ | $11.140 |
| 10+ | $10.430 |
| 25+ | $9.530 |
| 50+ | $8.900 |
| 100+ | $8.400 |
| 250+ | $7.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599ESGYCopy
Newark Part No.96F6736
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric170.2mm
External Width - Metric85mm
External Depth - Metric34mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial6.7"
External Width - Imperial3.35"
External Depth - Imperial1.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1599ESGY is a general-purpose grey Handheld Enclosure made of plastic. Attractively styled and ergonomically designed for use as a hand-held instrument enclosure. Extra deep top and ultra shallow base are specifically designed to enhance the aesthetics of the enclosure and provide the user with flexibility and assembly efficiency.
- Recessed top for membrane display or pad
- Lap joint construction provides protection against access of dust and splashing water
- Two keyhole knockout are moulded into inside of the base to facilitate wall mounting installation
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
170.2mm
External Depth - Metric
34mm
Body Color
Gray
External Height - Imperial
6.7"
External Depth - Imperial
1.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
