Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No160G10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02H4676
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.490 |
| 5+ | $11.860 |
| 10+ | $11.240 |
| 25+ | $10.990 |
| 50+ | $10.720 |
| 100+ | $10.160 |
| 250+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No160G10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02H4676
Technical Datasheet
Secondary Voltages10V, 2 x 5V
Primary Voltages2 x 115V, 2 x 230V
Power Rating4.4VA
Current Rating440mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Secondary Voltages
10V, 2 x 5V
Power Rating
4.4VA
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
2 x 115V, 2 x 230V
Current Rating
440mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
