Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No18P3933Copy
Newark Part No.24B8565
Product Range18P Series
Your Part Number
101 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $325.540 |
| 5+ | $286.230 |
| 10+ | $280.510 |
| 25+ | $274.780 |
| 50+ | $269.060 |
Price for:Each
Minimum: 1
Multiple: 1
$325.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18P3933Copy
Newark Part No.24B8565
Product Range18P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
External Height - Metric991mm
External Width - Metric838mm
External Height - Imperial39"
External Width - Imperial33"
Product Range18P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
991mm
External Height - Imperial
39"
Product Range
18P Series
Panel Material
Steel
For Use With
Hammond 1418, 1447, PJW and PHW Series 42" x 36" Wallmount Enclosures
External Width - Metric
838mm
External Width - Imperial
33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 18P3933
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
