Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No22P6868Copy
Newark Part No.24B9127
Product Range22P Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,177.120 |
| 5+ | $1,148.870 |
| 10+ | $1,125.890 |
| 25+ | $1,102.910 |
| 50+ | $1,079.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,177.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No22P6868Copy
Newark Part No.24B9127
Product Range22P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
External Height - Metric1.73m
External Width - Metric1.73m
External Height - Imperial68"
External Width - Imperial68"
Product Range22P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
1.73m
External Height - Imperial
68"
Product Range
22P Series
Panel Material
Steel
For Use With
Hammond HN4FM/1422 Series 72" x 72" Floor Mount Enclosures
External Width - Metric
1.73m
External Width - Imperial
68"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
