Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.150 |
| 5+ | $113.260 |
| 10+ | $105.860 |
| 25+ | $103.650 |
| 50+ | $101.570 |
| 100+ | $99.500 |
Price for:Each
Minimum: 1
Multiple: 1
$132.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No518-0910Copy
Newark Part No.73J4433
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric119.9mm
External Width - Metric197mm
External Depth - Metric281mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial7.9"
External Depth - Imperial11.1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 518 series module instrument Ventilated Enclosure made of 18 gauge steel base and top - for extra strength with a two tone grey powder paint finish. The top is finished with dark satin grey, bottom, front and back is smooth light grey.
- Sides include one horizontal row of louvers for ventilation
- Four self adhesive rubber feet
- Assembled with 8 machine screws into weld-nuts for repetitive assembly and disassembly
- Replacement screws SC19480-50
Applications
Industrial
Contents
Adhesive rubber feet and Required hardware.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
119.9mm
External Depth - Metric
281mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
11.1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
197mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
-
Technical Docs (1)
Alternatives for 518-0910
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
