Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC2T2431BFBK1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AN3739
Product RangeC2T_BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.860 |
Price for:Each
Minimum: 1
Multiple: 1
$309.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T2431BFBK1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AN3739
Product RangeC2T_BF Series
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
External Height - Metric603mm
External Width - Metric635mm
External Height - Imperial23.75"
External Width - Imperial25"
Product RangeC2T_BF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond C2/C2RR/C4/C4RR_A/C4RR_S/C4RR_D/H1/RCK or CLC Series Cabinets
External Width - Metric
635mm
External Width - Imperial
25"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Height - Metric
603mm
External Height - Imperial
23.75"
Product Range
C2T_BF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
