Print Page
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $769.460 |
| 5+ | $763.630 |
| 10+ | $748.350 |
| 25+ | $733.090 |
| 50+ | $717.810 |
Price for:Each
Minimum: 1
Multiple: 1
$769.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4SP7731SBK1Copy
Newark Part No.72J9809
Product RangeC4 Series
Technical Datasheet
Panel TypeSide Panel
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C4 Series 44U Cabinets
External Height - Metric1.95m
External Width - Metric710mm
External Height - Imperial76.9"
External Width - Imperial27.9"
Product RangeC4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Body Color
Black
External Height - Metric
1.95m
External Height - Imperial
76.9"
Product Range
C4 Series
Panel Material
Steel
For Use With
Hammond C4 Series 44U Cabinets
External Width - Metric
710mm
External Width - Imperial
27.9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

