Print Page
CDF1963SBK1
Enclosure Accessory, Solid Door, C2F196323 / C2F196331 / C2F196336 Racks, Steel, Black, 62.75 "
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $491.380 |
| 5+ | $481.550 |
| 10+ | $471.720 |
| 25+ | $461.900 |
| 50+ | $452.070 |
Price for:Each
Minimum: 1
Multiple: 1
$491.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1963SBK1Copy
Newark Part No.83F8974
Technical Datasheet
Accessory TypeSolid Door
For Use WithC2F196323 / C2F196331 / C2F196336 Racks
Enclosure MaterialSteel
Body ColorBlack
External Height62.75"
External Width19.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CDF1963SBK1 is a flush-mount Solid Door made of steel with rugged textured powder paint finish. It is suitable for 36U rack cabinet. It comes with reversible right or left opening (by inverting door). It features lockable latch, magnetic catch and spring-loaded hinge pins for instant installation or removal. It allows full access to space between panel rails when open.
Applications
Industrial
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
62.75"
Product Range
-
For Use With
C2F196323 / C2F196331 / C2F196336 Racks
Body Color
Black
External Width
19.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
