Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $565.150 |
| 5+ | $559.860 |
| 10+ | $548.660 |
| 25+ | $537.470 |
| 50+ | $526.270 |
Price for:Each
Minimum: 1
Multiple: 1
$565.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1978LBK1Copy
Newark Part No.30C2477
Technical Datasheet
Accessory TypeLouvered Door
For Use WithC2F197823 / C2F197831 / C2F197836 Racks
Enclosure MaterialSteel
Body ColorBlack
External Height78.5"
External Width19.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Louvered Door
Enclosure Material
Steel
External Height
78.5"
Product Range
-
For Use With
C2F197823 / C2F197831 / C2F197836 Racks
Body Color
Black
External Width
19.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
