Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.230 |
| 5+ | $289.950 |
| 10+ | $284.160 |
| 25+ | $278.350 |
| 50+ | $272.550 |
Price for:Each
Minimum: 1
Multiple: 1
$297.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCLC6T48BKCopy
Newark Part No.95AJ5878
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond CLC Series Cabinets
External Height - Metric603mm
External Width - Metric1.15m
External Height - Imperial23.75"
External Width - Imperial45.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond CLC Series Cabinets
External Width - Metric
1.15m
External Width - Imperial
45.25"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Height - Metric
603mm
External Height - Imperial
23.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
