Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCN4ST6204SSCopy
Newark Part No.95AJ5922
Product RangeCN4STSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,770.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3,770.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCN4ST6204SSCopy
Newark Part No.95AJ5922
Product RangeCN4STSS Series
Technical Datasheet
External Height - Metric152mm
External Width - Metric203mm
Length - Metric1.83m
External Height - Imperial6"
External Width - Imperial8"
Length - Imperial72"
Raceway / Duct ColorNatural
Raceway / Duct Material304 Stainless Steel
Product RangeCN4STSS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
152mm
Length - Metric
1.83m
External Width - Imperial
8"
Raceway / Duct Color
Natural
Product Range
CN4STSS Series
External Width - Metric
203mm
External Height - Imperial
6"
Length - Imperial
72"
Raceway / Duct Material
304 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
