Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $543.290 |
| 5+ | $540.540 |
| 10+ | $529.730 |
| 25+ | $518.910 |
| 50+ | $508.100 |
Price for:Each
Minimum: 1
Multiple: 1
$543.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP5631LG1Copy
Newark Part No.51R2637
Technical Datasheet
Panel TypeSide Panel
Rack U Height32U
Panel MaterialSteel
Body ColorGray
For Use WithC2F195631 31.5" Deep Rack Frames
External Height - Metric1.42m
External Width - Metric710mm
External Height - Imperial55.9"
External Width - Imperial27.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CSP5631LG1 is a light-grey Side Panel made of 16-gauge steel. It is suitable for used with 31.50-inch deep rack cabinet frames.
- 32U Rack unit height
Applications
Industrial
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
C2F195631 31.5" Deep Rack Frames
External Width - Metric
710mm
External Width - Imperial
27.9"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
32U
Body Color
Gray
External Height - Metric
1.42m
External Height - Imperial
55.9"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
