Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $738.100 |
| 10+ | $723.330 |
| 25+ | $708.580 |
| 50+ | $693.810 |
| 100+ | $679.060 |
| 250+ | $664.290 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$738.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP7031BK1Copy
Newark Part No.31M1159
Technical Datasheet
Panel TypeSide Panel
Rack U Height40U
Panel MaterialSteel
Body ColorBlack
For Use With31.5" Deep Rack Frames
External Height - Metric1.78m
External Width - Metric710mm
External Height - Imperial69.9"
External Width - Imperial27.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CSP7031BK1 is a black Side Panel made of 16-gauge steel. It is suitable for used with 31.50-inch deep rack cabinet frames. It features quick release quarter turn fasteners (4 per side) with internal latching provision.
- 40U Rack unit height
- Panels fit flush with frame
- Finished in a rugged and textured powder paint
Applications
Industrial
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
31.5" Deep Rack Frames
External Width - Metric
710mm
External Width - Imperial
27.9"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
40U
Body Color
Black
External Height - Metric
1.78m
External Height - Imperial
69.9"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
