Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCWAD2GCopy
Newark Part No.31AJ4846
Product RangeCWAD Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.430 |
| 5+ | $20.240 |
| 10+ | $19.040 |
| 25+ | $17.850 |
| 50+ | $16.660 |
| 100+ | $16.360 |
| 250+ | $16.060 |
Price for:Each
Minimum: 1
Multiple: 1
$21.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWAD2GCopy
Newark Part No.31AJ4846
Product RangeCWAD Series
Technical Datasheet
Raceway / Duct MaterialGalvanized Steel
Raceway / Duct ColorNatural
External Length4.29mm
External Width1.13mm
External Height4.29mm
Product RangeCWAD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Galvanized Steel
External Length
4.29mm
External Height
4.29mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Natural
External Width
1.13mm
Product Range
CWAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
