Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTS3031A230N3LGCopy
Newark Part No.27Y0890
Product RangeDTS Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,857.040 |
| 5+ | $4,759.900 |
| 10+ | $4,662.750 |
| 25+ | $4,565.610 |
| 50+ | $4,468.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4,857.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTS3031A230N3LGCopy
Newark Part No.27Y0890
Product RangeDTS Series
Technical Datasheet
Product RangeDTS Series
Enclosure MaterialMetal
Cooling Capacity1194BTU
External Height - Metric393.7mm
External Width - Metric177.8mm
External Depth - Metric196.85mm
External Height - Imperial15.5"
External Width - Imperial7"
External Depth - Imperial7.75"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DTS Series
Cooling Capacity
1194BTU
External Width - Metric
177.8mm
External Height - Imperial
15.5"
External Depth - Imperial
7.75"
Enclosure Material
Metal
External Height - Metric
393.7mm
External Depth - Metric
196.85mm
External Width - Imperial
7"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
