| Quantity | Price |
|---|---|
| 1+ | $792.720 |
| 5+ | $783.920 |
Product Information
Product Overview
EN4SD242416LG is an Eclipse series Type 4 mild steel wall mount enclosure with hinge door with quarter turn/handle. It is designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wall mount applications. It has impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. Complies with UL 508A Type 3R, 4, and 12, CSA Type 3R, 4, and 12. It also complies with IEC 60529, IP66, NEMA Type 3R/4/1. Door stiffeners are provided where required for increased strength and rigidity - designed to also permit additional mounting options. Doors may be easily removed for modifications and are interchangeable.
- RAL 7035 light gray color
- Type A latching has slotted quarter turns
- Dimension is 24inch x 24inch x 16inch (H x W x D)
- Cover and enclosure are phosphatized and finished with recoatable powder inside
- Smooth, continuously welded seams ground smooth
- Formed lip on enclosure to exclude flowing liquids and contaminants
- Seamless poured-in place gasket, collar studs provided for mounting inner panel
- Bonding stud provided on door and grounding stud installed in enclosure
- Hinges are constructed from 304 stainless steel
- Hinge pins are stainless steel
Contents
Wall mount enclosure, Hardware kit (panel mounting nuts and sealing washers).
Technical Specifications
Wall Mount
610mm
406mm
Gray
24"
16"
No SVHC (04-Feb-2026)
Steel
610mm
IP66
NEMA 3R, 4, 12
24"
Eclipse Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
