Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoEN4SD242420LGCopy
Manufacturer Standard Lead Time103 weeks
Newark Part No.51R5711
Product RangeTXL 060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 103 week(s)
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4SD242420LGCopy
Manufacturer Standard Lead Time103 weeks
Newark Part No.51R5711
Product RangeTXL 060 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max60W
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 212V
Output Current - Output 23.5A
Output Voltage - Output 3-12V
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTXL 060 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TXL 060-0522TI is a 5V/60W multiple-output Enclosed Power Supply designed for a wide range of critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD), adjustable and fixed output voltage. Fold back, automatic recovery overload protection mode, 105 to 150% of Vout nom overvoltage protection.
- Compact metal E-case
- Short-circuit and overvoltage protection
- <lt/>50mV Ripple and noise
- 70 to 84% Efficiency
- 20ms Minimum hold up time
- -20 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
7A
Output Current - Output 2
3.5A
Output Current - Output 3
1A
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TXL 060 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
