| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | EN4SD36368LGCopy |
| Newark Part No. | 51R3129 |
| Product Range | Eclipse Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $856.930 |
| 5+ | $841.140 |
| 10+ | $824.310 |
| 25+ | $807.500 |
| 50+ | $790.670 |
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | EN4SD36368LGCopy |
| Newark Part No. | 51R3129 |
| Product Range | Eclipse Series |
| Technical Datasheet | |
| Enclosure Type | Wall Mount |
| Enclosure Material | Steel |
| External Height - Metric | 914mm |
| External Width - Metric | 914mm |
| External Depth - Metric | 203mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | NEMA 3R, 4, 12 |
| External Height - Imperial | 36" |
| External Width - Imperial | 36" |
| External Depth - Imperial | 8" |
| Product Range | Eclipse Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EN4SD36368LG is an Eclipse series Type 4 mild steel wall mount enclosure with hinge door with quarter turn/handle. It is designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wall mount applications. It has impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. Complies with UL 508A Type 3R, 4, and 12, CSA Type 3R, 4, and 12. It also complies with IEC 60529, IP66, NEMA Type 3R/4/1. Door stiffeners are provided where required for increased strength and rigidity - designed to also permit additional mounting options. Doors may be easily removed for modifications and are interchangeable.
- RAL 7035 light gray color
- Type A latching has slotted quarter turns
- Dimension is 36inch x 36inch x 8inch (H x W x D)
- Cover and enclosure are phosphatized and finished with recoatable powder inside
- Smooth, continuously welded seams ground smooth
- Formed lip on enclosure to exclude flowing liquids and contaminants
- Seamless poured-in place gasket, collar studs provided for mounting inner panel
- Bonding stud provided on door and grounding stud installed in enclosure
- Hinges are constructed from 304 stainless steel
- Hinge pins are stainless steel
Contents
Wall mount enclosure, Hardware kit (panel mounting nuts and sealing washers).
Technical Specifications
| Enclosure Type | Wall Mount |
|---|---|
| External Height - Metric | 914mm |
| External Depth - Metric | 203mm |
| Body Color | Gray |
| External Height - Imperial | 36" |
| External Depth - Imperial | 8" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Steel |
|---|---|
| External Width - Metric | 914mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 3R, 4, 12 |
| External Width - Imperial | 36" |
| Product Range | Eclipse Series |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
