Print Page
60 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $291.140 |
| 5+ | $281.880 |
| 10+ | $277.640 |
| 25+ | $277.540 |
| 50+ | $276.570 |
Price for:Each
Minimum: 1
Multiple: 1
$291.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP3042Copy
Newark Part No.19P7586
Product RangeEP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond Eclipse Series 30" x 42" Enclosures
External Height - Metric716mm
External Width - Metric1.02m
External Height - Imperial28.2"
External Width - Imperial40.2"
Product RangeEP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
EP Series
Panel Material
Steel
For Use With
Hammond Eclipse Series 30" x 42" Enclosures
External Width - Metric
1.02m
External Width - Imperial
40.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
