Print Page
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $502.640 |
| 5+ | $493.710 |
| 10+ | $483.840 |
| 25+ | $473.950 |
| 50+ | $464.080 |
Price for:Each
Minimum: 1
Multiple: 1
$502.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP7236Copy
Newark Part No.51R3183
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use WithEclipse Series Enclosures
External Height - Metric70.1mm
External Width - Metric34.2mm
External Height - Imperial2.76"
External Width - Imperial1.34"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EP7236 is an Inner Panel made of 12-gauge mild steel with white finish. Larger sizes have 2 or 4 formed flanges for added strength.
- Larger than standard NEMA panel used in same sized enclosure
- Slotted corner design for easier mounting
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
70.1mm
External Height - Imperial
2.76"
Product Range
-
Panel Material
Steel
For Use With
Eclipse Series Enclosures
External Width - Metric
34.2mm
External Width - Imperial
1.34"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
