Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoH1BS3048WHCopy
Newark Part No.26AJ6639
Product RangeH1B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $227.900 |
| 5+ | $215.870 |
| 10+ | $208.030 |
| 25+ | $207.970 |
| 50+ | $206.010 |
Price for:Each
Minimum: 1
Multiple: 1
$227.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1BS3048WHCopy
Newark Part No.26AJ6639
Product RangeH1B Series
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialSteel
Body ColorWhite
For Use WithHammond H1 Series 30"W x 48" D Cabinet Frames
External Height - Metric1.06m
External Width - Metric698mm
External Height - Imperial41.86"
External Width - Imperial27.5"
Product RangeH1B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Steel
For Use With
Hammond H1 Series 30"W x 48" D Cabinet Frames
External Width - Metric
698mm
External Width - Imperial
27.5"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
White
External Height - Metric
1.06m
External Height - Imperial
41.86"
Product Range
H1B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
