Print Page
415 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.100 |
| 5+ | $57.440 |
| 10+ | $55.760 |
| 25+ | $54.160 |
| 50+ | $52.570 |
| 100+ | $51.630 |
| 250+ | $50.610 |
Price for:Each
Minimum: 1
Multiple: 1
$59.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Plug Hole Dia - Imperial
3.5"
IP Rating
-
Product Range
HP Series
Plug Hole Dia - Metric
88.9mm
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HP350
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

