Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoKVDTXCopy
Newark Part No.51R3199
Product RangeKVD Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $810.080 |
| 5+ | $778.090 |
| 10+ | $762.530 |
| 25+ | $746.960 |
| 50+ | $731.400 |
Price for:Each
Minimum: 1
Multiple: 1
$810.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoKVDTXCopy
Newark Part No.51R3199
Product RangeKVD Series
Technical Datasheet
Product RangeKVD Series
Enclosure MaterialStainless Steel
Cooling Capacity-
External Height - Metric85.1mm
External Width - Metric263mm
External Depth - Metric102mm
External Height - Imperial3.35"
External Width - Imperial10.4"
External Depth - Imperial4"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KVD Series
Cooling Capacity
-
External Width - Metric
263mm
External Height - Imperial
3.35"
External Depth - Imperial
4"
Enclosure Material
Stainless Steel
External Height - Metric
85.1mm
External Depth - Metric
102mm
External Width - Imperial
10.4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
