Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPBPA19008UNFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J7970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.190 |
| 5+ | $67.890 |
| 10+ | $62.710 |
| 25+ | $60.750 |
| 50+ | $57.680 |
| 100+ | $56.530 |
Price for:Each
Minimum: 1
Multiple: 1
$78.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19008UNFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J7970
Technical Datasheet
Panel TypeRack Panel
Rack U Height5U
Panel MaterialAluminium
Body ColorUnfinished
For Use WithStandard 19" Rack Cabinets
External Height - Metric222.25mm
External Width - Metric482.6mm
External Height - Imperial8.75"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
5U
Body Color
Unfinished
External Height - Metric
222.25mm
External Height - Imperial
8.75"
Product Range
-
Technical Docs (1)
Alternatives for PBPA19008UNF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
