Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPBPP191UWH-50Copy
Newark Part No.17AN4468
Product RangePBPP Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $568.340 |
| 10+ | $507.820 |
| 25+ | $443.080 |
| 50+ | $408.830 |
| 100+ | $368.560 |
| 250+ | $361.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$568.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPP191UWH-50Copy
Newark Part No.17AN4468
Product RangePBPP Series
Technical Datasheet
Panel TypeBlank Panel
Rack U Height1U
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorWhite
For Use With19" Square-Hole Rack Rails
External Height - Metric43.18mm
External Width - Metric483.1mm
External Height - Imperial1.7"
External Width - Imperial19.02"
Product RangePBPP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Blank Panel
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
19" Square-Hole Rack Rails
External Width - Metric
483.1mm
External Width - Imperial
19.02"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Color
White
External Height - Metric
43.18mm
External Height - Imperial
1.7"
Product Range
PBPP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
