Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.990 |
| 5+ | $22.560 |
| 10+ | $21.580 |
| 25+ | $20.040 |
| 50+ | $19.000 |
| 100+ | $18.830 |
| 250+ | $18.640 |
Price for:Each
Minimum: 1
Multiple: 1
$25.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR0808Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ2501
Product RangePCJ
Technical Datasheet
Panel TypeInner Panel
Panel Material-
Body ColorWhite
For Use WithHammond PCJ Series Junction Box Enclosures
External Height - Metric171.45mm
External Width - Metric174.75mm
External Height - Imperial6.75"
External Width - Imperial6.88"
Product RangePCJ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
171.45mm
External Height - Imperial
6.75"
Product Range
PCJ
Panel Material
-
For Use With
Hammond PCJ Series Junction Box Enclosures
External Width - Metric
174.75mm
External Width - Imperial
6.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PCJR0808
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

